- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 26-350-0
26-350-0
Mode Electronics
Conn DIN Connector PL 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn DIN Connector PL 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Search Keywords: 263500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:26-350-0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.456
50
$2.333
100
$1.000
250
$0.583
500
$0.522
1,000
$0.473
2,500 +
$0.449
Click for Quote
Log in
to unlock special pricing