- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 26-260-0
26-260-0
Mode Electronics
Conn Mini DIN Connector PL 6 POS ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Mini DIN Connector PL 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords: 262600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:26-260-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIN Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polycarbonate
-
Number of Contacts:6
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Manufacturer Stock:
144
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.873
250
$0.781
500
$0.763
1,000
$0.747
2,500
$0.732
5,000
$0.722
7,500
$0.721
10,000 +
$0.718
Click for Quote
Log in
to unlock special pricing