Available Replacements
代替パッケージ
25-738-1 25-738-1 Mode Electronics
25-738-1

Mode Electronics

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

25-738-0

Conn DIN Connector F 8 POS ST Panel Mount 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DIN Connector F 8 POS ST Panel Mount 8 Terminal 1 Port
Search Keywords: 257380
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 25-738-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIN Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25-738-0 RoHS compliant?
Yes, 25-738-0 is RoHS compliant.
What is the lead time for 25-738-0?
The standard lead time for 25-738-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
Manufacturer Stock:
65 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.49
100
$1.33
250
$1.30
500
$1.28
1,000
$1.25
2,500
$1.23
5,000
$1.22
7,500 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!