Available Replacements
Alternative Packaging
25-734-0 25-734-0 Mode Electronics
25-734-0

Mode Electronics

In Stock: 174

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

25-734-1

Conn DIN Connector F 4 POS ST Panel Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DIN Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords: 257341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 25-734-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIN Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25-734-1 RoHS compliant?
Yes, 25-734-1 is RoHS compliant.
What is the lead time for 25-734-1?
The standard lead time for 25-734-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
Minimum Order Quantity:
10
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.772
10
$2.520
100
$2.050
250
$1.960
500
$1.900
1,000
$1.800
2,500
$1.750
5,000
$1.700
7,500 +
$1.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!