- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-733M-0
25-733M-0
Mode Electronics
Conn Miniature Jack F 3 POS ST 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Miniature Jack F 3 POS ST 3 Terminal 1 Port Bulk
Search Keywords: 25733M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-733M-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.481
250
$1.203
500
$1.149
1,000
$1.100
2,500
$1.055
5,000
$1.027
7,500
$1.011
10,000 +
$0.996
Click for Quote
Log in
to unlock special pricing