- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-733-0
25-733-0
Mode Electronics
Conn DIN Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 257330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-733-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
17
can ship
Stock lot only:
8
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.5103
25
$1.3730
250
$1.1300
500
$1.0820
1,000
$1.0390
2,500
$1.0000
5,000
$0.9750
7,500
$0.9630
10,000 +
$0.9610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT