Available Replacements
Alternative Packaging
25-722-1 25-722-1 Mode Electronics
25-722-1

Mode Electronics

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

25-722-0

Conn Audio PL 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Audio PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 257220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    25-722-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Audio
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Termination Method:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25-722-0 RoHS compliant?
Yes, 25-722-0 is RoHS compliant.
What is the lead time for 25-722-0?
The standard lead time for 25-722-0 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
Manufacturer Stock:
661 can ship
Minimum Order Quantity:
25
12 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.59
250
$1.29
500
$1.23
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!