- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-360-0
25-360-0
Mode Electronics
Conn DIN Connector F 6 POS ST Panel Mount 6 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN Connector F 6 POS ST Panel Mount 6 Terminal 1 Port Bulk
Search Keywords: 253600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-360-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:6
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Manufacturer Stock:
103
can ship
Minimum Order Quantity:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$0.770
250
$0.689
500
$0.673
1,000
$0.659
2,500
$0.646
5,000
$0.637
7,500
$0.636
10,000 +
$0.634
Click for Quote
Log in
to unlock special pricing