- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-280-0
25-280-0
Mode Electronics
Conn DIN Connector PL 8 POS ST Cable Mount 8 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Connector PL 8 POS ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords: 252800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-280-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:8
-
Contact Plating:Nickel
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Manufacturer Stock:
412
can ship
Minimum Order Quantity:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.7337
50
$0.6670
250
$0.5970
500
$0.5960
1,000
$0.5840
2,500
$0.5600
5,000
$0.5580
7,500
$0.5520
10,000 +
$0.5510
Click for Quote
Log in
to unlock special pricing