- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 25-150-0
25-150-0
Mode Electronics
Conn DIN Connector F 5 POS ST Cable Mount 5 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN Connector F 5 POS ST Cable Mount 5 Terminal 1 Port Bulk
Search Keywords: 251500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:25-150-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:5
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
205
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.7067
250
$0.5927
1,000
$0.5485
2,500
$0.5176
5,000
$0.5034
7,500
$0.4900
10,000
$0.4888
15,000 +
$0.4835
Click for Quote
Log in
to unlock special pricing