- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-697-1
24-697-1
Mode Electronics
Conn 1/4" Jack F 5 POS Solder Lug ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4" Jack F 5 POS Solder Lug ST Panel Mount 9 Terminal 1 Port
Search Keywords: 246971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-697-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$2.871
10
$2.610
100
$2.120
250
$2.030
500
$1.970
1,000
$1.860
2,500
$1.810
5,000
$1.760
7,500 +
$1.740
Click for Quote
Log in
to unlock special pricing