- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-697-0
24-697-0
Mode Electronics
Conn 1/4" Jack F 5 POS Solder Lug ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4" Jack F 5 POS Solder Lug ST Panel Mount 9 Terminal 1 Port
Search Keywords: 246970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-697-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Manufacturer Stock:
295
can ship
Minimum Order Quantity:
25
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.24
100
$1.13
250
$1.11
500
$1.09
1,000
$1.06
2,500
$1.04
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in
to unlock special pricing