- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-690-1
24-690-1
Mode Electronics
Conn Stereo Jack F ST Cable Mount 3 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Stereo Jack F ST Cable Mount 3 Terminal 1 Port Package
Search Keywords: 246901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-690-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.266
25
$2.060
100
$1.680
250
$1.600
500
$1.550
1,000
$1.470
2,500
$1.430
5,000
$1.390
7,500 +
$1.380
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging