- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-690-0
24-690-0
Mode Electronics
Conn 6.35MM Stereo Jack F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 6.35MM Stereo Jack F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 246900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-690-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.35MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
161
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.197
250
$0.973
500
$0.929
1,000
$0.889
2,500
$0.853
5,000
$0.830
7,500
$0.828
10,000 +
$0.819
Click for Quote
Log in
to unlock special pricing