- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-681-1
24-681-1
Mode Electronics
Conn 6.4MM Mono Jack F 2 POS ST Cable Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 6.4MM Mono Jack F 2 POS ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 246811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.4MM Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:2
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2.299
25
$2.090
100
$1.700
250
$1.620
500
$1.580
1,000
$1.490
2,500
$1.450
5,000
$1.410
7,500 +
$1.400
Click for Quote
Log in
to unlock special pricing