Image is representational - see mfr. specs

Conn 6.4MM Mono Jack F 2 POS ST Cable Mount 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 6.4MM Mono Jack F 2 POS ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 246810
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    24-681-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    6.4MM Mono Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
115 can ship
Minimum Order Quantity:
25
9 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.226
250
$0.996
500
$0.951
1,000
$0.911
2,500
$0.873
5,000
$0.850
7,500
$0.848
10,000 +
$0.839
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
25

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!