- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-670-1
24-670-1
Mode Electronics
The 24-670-1 is a 1/4 inch stereo inline jack for audio cable connections.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 24-670-1 is a 1/4 inch stereo inline jack for audio cable connections.
Search Keywords: 246701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-670-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.35MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$2.519
25
$2.290
100
$1.860
250
$1.780
500
$1.730
1,000
$1.630
2,500
$1.590
5,000
$1.550
7,500 +
$1.540
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments