- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-650-0
24-650-0
Mode Electronics
Conn 1/4"" Mono Jack F 1 POS ST Cable Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4"" Mono Jack F 1 POS ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 246500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-650-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Manufacturer Stock:
214
can ship
Minimum Order Quantity:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.119
250
$1.001
500
$0.979
1,000
$0.958
2,500
$0.938
5,000
$0.926
7,500
$0.921
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing