- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-623-0
24-623-0
Mode Electronics
Conn 6.35MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 6.35MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Search Keywords: 246230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-623-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.35MM Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
79
can ship
Stock lot only:
13
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.9603
25
$0.8730
250
$0.7810
500
$0.7630
1,000
$0.7470
2,500
$0.7320
5,000
$0.7220
7,500
$0.7210
10,000 +
$0.7180
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT