- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-622-0
24-622-0
Mode Electronics
Conn 6.35MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 6.35MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Search Keywords: 246220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-622-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.35MM Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
Manufacturer Stock:
116
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.49
100
$1.33
250
$1.30
500
$1.28
1,000
$1.25
2,500
$1.23
5,000
$1.22
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing