- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-618-1
24-618-1
Mode Electronics
Conn 6.35MM Stereo Plug PL 1 POS RA Cable Mount 1 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 6.35MM Stereo Plug PL 1 POS RA Cable Mount 1 Terminal 1 Port Bulk
Search Keywords: 246181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.35MM Stereo Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
6
can ship
Stock lot only:
10
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.749
25
$1.590
100
$1.420
250
$1.390
500
$1.370
1,000
$1.330
2,500
$1.320
5,000
$1.300
7,500 +
$1.290
Click for Quote
Log in
to unlock special pricing