- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-618-0
24-618-0
Mode Electronics
The 24-618-0 is a 1/4-inch metal right-angle stereo plug for audio connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 24-618-0 is a 1/4-inch metal right-angle stereo plug for audio connections.
Search Keywords: 246180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-618-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:6.35MM Stereo Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,929
Can Ship immediately
Manufacturer Stock:
1,310
can ship
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$0.976
250
$0.873
500
$0.853
1,000
$0.835
2,500
$0.818
5,000
$0.807
7,500
$0.802
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing