Available Replacements
Alternative Packaging
24-600-0
24-600-0

Mode Electronics

In Stock: 520

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn 6.35MM Mono Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 6.35MM Mono Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Search Keywords: 246001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    24-600-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    6.35MM Mono Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
Minimum Order Quantity:
25
9 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.332
25
$2.120
100
$1.720
250
$1.650
500
$1.600
1,000
$1.510
2,500
$1.470
5,000
$1.430
7,500 +
$1.420
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!