- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-392-1
24-392-1
Mode Electronics
Conn Stereo Jack SKT 5 POS RA Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Stereo Jack SKT 5 POS RA Thru-Hole 5 Terminal 1 Port
Search Keywords: 243921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-392-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Stereo Jack
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:5
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.2848
25
$1.1680
250
$0.9490
500
$0.9070
1,000
$0.8680
2,500
$0.8320
5,000
$0.8100
7,500
$0.8080
10,000 +
$0.7990
Click for Quote
Log in
to unlock special pricing