- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-392-0
24-392-0
Mode Electronics
Conn Stereo Jack SKT 5 POS RA Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Stereo Jack SKT 5 POS RA Thru-Hole 5 Terminal 1 Port
Search Keywords: 243920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-392-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Stereo Jack
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:5
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.5553
50
$0.5048
500
$0.4102
1,000
$0.3918
2,500
$0.3750
5,000
$0.3596
7,500
$0.3587
10,000
$0.3500
15,000 +
$0.3491
Click for Quote
Log in
to unlock special pricing