- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-387-0
24-387-0
Mode Electronics
Conn 3.5MM Mono Jack F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.5MM Mono Jack F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 243870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-387-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.7067
250
$0.5927
1,000
$0.5485
2,500
$0.5176
5,000
$0.5034
7,500
$0.4900
10,000
$0.4888
15,000 +
$0.4835
Click for Quote
Log in
to unlock special pricing