- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-381-0
24-381-0
Mode Electronics
Conn 3.5MM Mono Jack F Solder ST Thru-Hole 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.5MM Mono Jack F Solder ST Thru-Hole 1 Port Bulk
Search Keywords: 243810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-381-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Manufacturer Stock:
992
can ship
Minimum Order Quantity:
25
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$0.904
250
$0.808
500
$0.790
1,000
$0.773
2,500
$0.758
5,000
$0.748
7,500
$0.746
10,000 +
$0.743
Click for Quote
Log in
to unlock special pricing