Available Replacements
Alternative Packaging
24-371-1 24-371-1 Mode Electronics
24-371-1

Mode Electronics

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

24-371-0

Conn 3.5MM Stereo Jack F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Stereo Jack F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 243710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 24-371-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3.5MM Stereo Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 24-371-0 RoHS compliant?
Yes, 24-371-0 is RoHS compliant.
What is the lead time for 24-371-0?
The standard lead time for 24-371-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 392
Can Ship immediately
Manufacturer Stock:
157 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.739
250
$0.661
500
$0.646
1,000
$0.633
2,500
$0.620
5,000
$0.612
7,500
$0.610
10,000 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!