- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 24-353-2
24-353-2
Mode Electronics
Metal mono jack. 34 x 10mm dia. Cable dia. 4.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal mono jack. 34 x 10mm dia. Cable dia. 4.5mm
Search Keywords: 243532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-353-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$3.432
10
$3.120
100
$2.530
250
$2.420
500
$2.310
1,000
$2.220
2,500
$2.160
5,000
$2.100
7,500 +
$2.080
Click for Quote
Log in
to unlock special pricing