- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-323-0
24-323-0
Mode Electronics
Conn 3.5MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.5MM Stereo Plug PL 1 POS ST Cable Mount 1 Terminal 1 Port Bulk
Search Keywords: 243230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-323-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,655
Can Ship immediately
Manufacturer Stock:
613
can ship
Minimum Order Quantity:
50
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.5853
250
$0.5237
500
$0.5224
1,000
$0.5117
2,500
$0.4907
5,000
$0.4895
7,500
$0.4845
10,000 +
$0.4833
Click for Quote
Log in
to unlock special pricing