Available Replacements
Alternative Packaging
24-321-2
24-321-2

Mode Electronics

em estoque: 0

MIN ORDEM: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn 3.5MM Stereo Plug PL 1 POS ST Cable Mount 1 Port Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn 3.5MM Stereo Plug PL 1 POS ST Cable Mount 1 Port Bulk
Search Keywords: 243210
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mode Electronics
  • Número do item:
    24-321-0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Stereo Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Plastic
  • Number of Contacts:
    1
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
233 Pode enviar
Minimum Order Quantity:
50
9 Weeks Pode enviar 13/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
50
$0.851
250
$0.691
500
$0.690
1 000
$0.660
2 500
$0.606
5 000
$0.605
7 500
$0.590
10 000 +
$0.589
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!