Available Replacements
Alternative Packaging
24-319-0
24-319-0

Mode Electronics

In Stock: 1,029

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn 3.5MM Stereo Plug PL 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 3.5MM Stereo Plug PL 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 243192
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    24-319-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Stereo Plug
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
10
9 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.333
10
$3.030
100
$2.460
250
$2.350
500
$2.250
1,000
$2.160
2,500
$2.100
5,000
$2.050
7,500 +
$2.020
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!