- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-319-0
24-319-0
Mode Electronics
Conn 3.5MM Stereo Plug PL 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.5MM Stereo Plug PL 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 243190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-319-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Stereo Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:2
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,029
Can Ship immediately
Manufacturer Stock:
1,336
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$0.780
250
$0.698
500
$0.682
1,000
$0.668
2,500
$0.654
5,000
$0.646
7,500
$0.644
10,000 +
$0.642
Click for Quote
Log in
to unlock special pricing