- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-310-2
24-310-2
Mode Electronics
3.5mm Mono Right Angle Plug. Cable Diameter 6.75mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3.5mm Mono Right Angle Plug. Cable Diameter 6.75mm
Search Keywords: 243102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-310-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.123
25
$1.930
100
$1.570
250
$1.500
500
$1.460
1,000
$1.380
2,500
$1.340
5,000
$1.310
7,500 +
$1.300
Click for Quote
Log in
to unlock special pricing