Image is representational - see mfr. specs

Conn 2.5MM Stereo Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 2.5MM Stereo Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords: 242882
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    24-288-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2.5MM Stereo Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Acrylonitrile Butadiene Styrene
  • Number of Contacts:
    3
  • Contact Plating:
    Tin-Lead
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
25
9 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.376
25
$2.160
100
$1.760
250
$1.680
500
$1.630
1,000
$1.540
2,500
$1.500
5,000
$1.460
7,500 +
$1.450
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
50

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!