Image is representational - see mfr. specs

Stereo chassis jack. 8mm W x 9.6mm H x 8mm D. 4mm mtg. hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Stereo chassis jack. 8mm W x 9.6mm H x 8mm D. 4mm mtg. hole
Search Keywords: 242880
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    24-288-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2.5MM Stereo Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Acrylonitrile Butadiene Styrene
  • Number of Contacts:
    3
  • Contact Plating:
    Tin-Lead
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
162 can ship
Minimum Order Quantity:
50
9 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6490
250
$0.5444
1,000
$0.5037
2,500
$0.4754
5,000
$0.4623
7,500
$0.4500
10,000
$0.4489
15,000 +
$0.4441
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
25

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!