- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-287-2
24-287-2
Mode Electronics
Conn 2.5MM Mono Jack F 2 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 2.5MM Mono Jack F 2 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords: 242872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-287-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.4278
25
$1.2980
250
$1.0550
500
$1.0070
1,000
$0.9640
2,500
$0.9250
5,000
$0.9000
7,500
$0.8880
10,000 +
$0.8860
Click for Quote
Log in
to unlock special pricing