- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-211-0
24-211-0
Mode Electronics
Mono Plug 19 x 8mm dia. Cable Diameter 4mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mono Plug 19 x 8mm dia. Cable Diameter 4mm
Search Keywords: 242110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-211-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,869
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.5481
500
$0.4453
1,000
$0.4254
2,500
$0.4071
5,000
$0.3904
7,500
$0.3894
10,000
$0.3800
15,000 +
$0.3790
Click for Quote
Log in
to unlock special pricing