- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-191-0
24-191-0
Mode Electronics
Conn RCA F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Search Keywords: 241910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-191-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,034
Can Ship immediately
Manufacturer Stock:
530
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.2259
500
$0.2055
2,500
$0.1947
5,000
$0.1920
7,500
$0.1894
25,000
$0.1858
50,000 +
$0.1854
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT