- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-180-0
Mode Electronics
24-180-0
Conn RCA F Solder Cup ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mode Electronics |
| Part No: | 24-180-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RCA |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Termination Method: | Solder Cup |