- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 24-150-0
24-150-0
Mode Electronics
Conn RCA F Crimp ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA F Crimp ST Cable Mount Nickel Bulk
Search Keywords: 241500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-150-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.370
250
$1.113
500
$1.063
1,000
$1.018
2,500
$0.976
5,000
$0.950
7,500
$0.937
10,000 +
$0.935
Click for Quote
Log in
to unlock special pricing