- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-114-0
24-114-0
Mode Electronics
Conn RCA PL RA Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA PL RA Cable Mount 1 Port Bulk
Search Keywords: 241140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-114-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,152
Ships today, if you order in
Manufacturer Stock:
52
can ship
Minimum Order Quantity:
50
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.3902
500
$0.3491
1,000
$0.3411
2,500
$0.3339
5,000
$0.3272
7,500
$0.3263
10,000
$0.3230
15,000 +
$0.3222
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT