- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 24-112-0
24-112-0
Mode Electronics
Conn RCA PL ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA PL ST Cable Mount 1 Port Bulk
Search Keywords: 241120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:24-112-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
6
can ship
Stock lot only:
19
Minimum Order Quantity:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.4406
50
$0.4005
500
$0.3583
1,000
$0.3501
2,500
$0.3426
5,000
$0.3358
7,500
$0.3349
10,000
$0.3315
15,000 +
$0.3307
Click for Quote
Log in
to unlock special pricing