- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-769-0
21-769-0
Mode Electronics
Conn TNC M 0Hz to 4GHz RA Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC M 0Hz to 4GHz RA Nickel Bulk
Search Keywords: 217690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-769-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Manufacturer Stock:
94
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$3.68
50
$3.29
100
$3.21
250
$3.17
500
$3.08
1,000
$3.04
2,500
$3.01
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing