- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-758-0
21-758-0
Mode Electronics
Conn TNC F 0Hz to 4GHz 50Ohm ST Cable Mount Gold Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn TNC F 0Hz to 4GHz 50Ohm ST Cable Mount Gold Bulk
Search Keywords: 217580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-758-0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
43
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
43
$2.780
50
$2.670
100
$1.040
250 +
$0.998
Click for Quote
Log in
to unlock special pricing