- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-468-0
21-468-0
Mode Electronics
Conn Type N Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Bulk
Search Keywords: 214680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-468-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Manufacturer Stock:
94
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.82
50
$2.53
100
$2.52
250
$2.43
500
$2.37
1,000
$2.36
2,500
$2.31
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing