- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-367-1
21-367-1
Mode Electronics
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold Package
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold Package
Search Keywords: 213671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-367-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.65
100
$1.48
250
$1.45
500
$1.42
1,000
$1.39
2,500
$1.37
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing