- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-366-1
21-366-1
Mode Electronics
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST
Search Keywords: 213661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.015
10
$3.650
50
$3.060
250
$2.830
500
$2.710
1,000
$2.600
2,500
$2.530
5,000
$2.460
7,500 +
$2.430
Click for Quote
Log in
to unlock special pricing