- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-366-0
21-366-0
Mode Electronics
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Bulk
Search Keywords: 213660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-366-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Manufacturer Stock:
347
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.65
100
$2.18
250
$2.09
500
$2.03
1,000
$1.93
2,500
$1.88
5,000
$1.84
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing