- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-365-0
21-365-0
Mode Electronics
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style Gold Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style Gold Bulk
Search Keywords: 213650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-365-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.181
250
$1.057
500
$1.032
1,000
$1.010
2,500
$0.990
5,000
$0.977
7,500
$0.971
10,000 +
$0.969
Click for Quote
Log in
to unlock special pricing